PFERD 68000024 Diamond Cutting Disc 230 mm 22.23 mm bore high performance

MPN
68000024
Brand
PFERD
EAN-13
4007220801048
Order Code
05-9359
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £67.44 £57.32
10+ £55.30
50+ £55.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The PFERD 68000024 diamond cutting disc has a diameter of 230 mm and a bore diameter of 22.23 mm. Typically used for precise and efficient cutting, it is ideal for materials like concrete, tiles, and stone. This high-quality disc offers durability and superior cutting performance.
Type Diamond cutting disc
Diameter 230mm
Bore Size 22.23mm
Dim (Ø) 230mm
Rotational speed (max.) 6600 U/min
Thickness 2.8mm

Reviews

Be the first to submit a review

Trustpilot