PFERD 68000023 Dg Sg Diamond Cutting Disc 178 mm Diameter closed edge

MPN
68000023
Brand
PFERD
EAN-13
4007220801031
Order Code
05-9358
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £48.00 £40.80
10+ £38.87
50+ £38.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 15/11/2026

PFERD's diamond cutting disc, model 68000023, features a diameter of 178 mm and a bore diameter of 22.23 mm. Designed for durability, the disc is ideal for precise cutting tasks in construction and stonework. It is known for its longevity and high-performance capabilities, making it suitable for professional use.
Type Diamond cutting disc
Diameter 178mm
Bore Size 22.23mm
Dim (Ø) 178mm
Rotational speed (max.) 8600 U/min
Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot