PFERD 68000022 Dg Sg Diamond Cutting Disc 125 mm x 22.23 mm High performance

MPN
68000022
Brand
PFERD
EAN-13
4007220801024
Order Code
05-9357
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £29.80 £25.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The PFERD 68000022 diamond cutting disc features a diameter of 125 mm and a bore diameter of 22.23 mm, making it ideal for precision cutting tasks. This high-quality disc is designed for demanding industrial applications, ensuring effective cutting on a variety of materials. Typical uses include cutting hard substances such as stone, concrete, and ceramics, providing long-lasting performance and reliability.
Type Diamond cutting disc
Diameter 125mm
Bore Size 22.23mm
Dim (Ø) 125mm
Rotational speed (max.) 12200 U/min
Thickness 2.2mm

Reviews

Be the first to submit a review

Trustpilot