PFERD 68000011 Diamond Cutting Disc 115 mm 22.23 mm bore 1 pc

MPN
68000011
Brand
PFERD
EAN-13
4007220800973
Order Code
05-9354
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £10.40
10+ £9.76
50+ £9.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

PFERD 68000011 is a precision-engineered diamond cutting disc designed for high-performance cutting tasks. This durable disc has a diameter of 115 mm and a bore diameter of 22.23 mm, making it ideal for precise masonry and stone cutting applications. Its robust construction ensures efficient material removal and long-lasting use in construction and renovation projects.
Type Diamond cutting disc
Diameter 115mm
Bore Size 22.23mm
Dim (Ø) 115mm
Rotational speed (max.) 13300 U/min
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot