PFERD 67788127 POLIFAN flap Disc 125mm 10pcs aggressive steel Grinding

MPN
67788127
Brand
PFERD
EAN-13
4007220113721
Order Code
05-9352
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £60.00 £51.00
10+ £49.47
50+ £49.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 150 availableBack-order availability date - 15/11/2026

PFERD's flap disc, model number 67788127, has a diameter of 125 mm and comes in a pack of 10. This abrasive tool is designed for efficient surface grinding and finishing applications. Typical uses include metalworking and preparation tasks that require precise material removal and smoothing.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10

Reviews

Be the first to submit a review

Trustpilot