PFERD 67788125 POLIFAN-STRONG flap Disc 125mm 10pcs high efficiency

MPN
67788125
Brand
PFERD
EAN-13
4007220777893
Order Code
05-9350
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £99.00 £86.27
10+ £83.68
50+ £83.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

PFERD manufactures the 67788125 Z Sgp Strong Steel Flap Disc with a diameter of 125 mm. It features durable abrasive pads ideal for heavy-duty grinding and surface finishing tasks. Commonly used in metalworking, it is designed to efficiently work on strong steel surfaces.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Grit 50
Rotational speed (max.) 12200 U/min

Reviews

Be the first to submit a review

Trustpilot