PFERD 67786126 Polifan flap Disc 125 mm steel/inox X-LOCK 10 pcs

MPN
67786126
Brand
PFERD
EAN-13
4007220113714
Order Code
05-9347
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £60.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 04/10/2026

The PFERD flap disc, model 67786126, is a set of abrasive pad mounts with a diameter of 125 mm. It typically comes in a pack of 10 pieces and is designed for efficient grinding and finishing tasks. These flap discs are commonly used in metalworking to smooth surfaces and remove rust or paint.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10

Reviews

Be the first to submit a review

Trustpilot