PFERD 67786125 POLIFAN flap Disc 125mm dia 22.23mm bore 10pcs steel use

MPN
67786125
Brand
PFERD
EAN-13
4007220167960
Order Code
05-9346
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £43.13 £24.05
10+ £41.61 £23.05
50+ £41.46 £22.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

The PFERD 67786125 Z Sg Power Steelox flap disc has a diameter of 125 mm and a bore diameter of 22.23 mm. This abrasive tool is ideal for grinding and finishing applications on steel and stainless steel. Available in a pack of 10, it offers efficient material removal and high performance for professional use.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Grit 60
Rotational speed (max.) 12200 U/min

Reviews

Be the first to submit a review

Trustpilot