PFERD 67784115 Z SG Power flap Disc 115mm bore 22.23mm 10pcs

MPN
67784115
Brand
PFERD
EAN-13
4007220167922
Order Code
05-9341
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £46.00 £41.69
10+ £40.23
50+ £40.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

The PFERD 67784115 Z Sg Power Steelox flap disc is designed for efficient grinding and surface finishing, with a diameter of 115 mm and bore diameter of 22.23 mm. It is ideal for use on steel and stainless steel, providing excellent removal rates and surface quality. Sold in packs of 10, these flap discs are commonly used for metalworking and fabrication tasks.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 10
Grit 40
Rotational speed (max.) 13300 U/min

Reviews

Be the first to submit a review

Trustpilot