PFERD 67769125 PFC125Z120 Flap Disc 125mm aggressive Cutting 10pcs

MPN
67769125
Brand
PFERD
EAN-13
4007220934210
Order Code
05-9340
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PFERD flap disc PFC 125 Z 120 PSF STEELOX is designed for efficient grinding of steel and stainless steel, featuring a diameter of 125 mm. It provides high-performance abrasion and durability, ideal for heavy-duty surface finishing tasks. Suitable for professional use, it comes in a pack of 10, offering consistent results for industrial applications.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Grit 120
Width 14mm

Reviews

Be the first to submit a review

Trustpilot