PFERD 67769115 PFC 115 Z 120 PSF flap Disc 115 mm steel/stainless steel

MPN
67769115
Brand
PFERD
EAN-13
4007220934203
Order Code
05-9339
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £31.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

The PFERD flap disc, model 67769115, features a diameter of 115 mm and a bore diameter of 22.23 mm, suitable for stainless steel and steel applications. This abrasive tool is ideal for surface grinding and blending tasks. The pack includes 10 pieces, designed for efficient material removal and long-lasting performance.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 10
Grit 120

Reviews

Be the first to submit a review

Trustpilot