PFERD 67768185 PFC flap Disc 180 mm for steel/stainless steel Grinding

MPN
67768185
Brand
PFERD
EAN-13
4007220934227
Order Code
05-9338
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £49.83
10+ £48.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

PFERD manufactures the flap disc with a diameter of 180 mm and a bore diameter of 22.23 mm, designed for use with stainless steel and steel surfaces. The PFERD 67768185 PFC 180 Z 80 PSF STEELOX flap disc is ideal for grinding, blending, and finishing metal surfaces efficiently. Each package contains 10 pieces, making it suitable for industrial and professional use.
Type Flap Disc
Diameter 180mm
Bore Size 22.23mm
Quantity 10
Grit 80

Reviews

Be the first to submit a review

Trustpilot