PFERD 67768125 POLIFAN Steelox Flap Disc 125mm 22.23mm Bore 10 pcs

MPN
67768125
Brand
PFERD
EAN-13
4007220377338
Order Code
05-9337
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £31.63 £30.88
10+ £30.51 £29.60
50+ £30.40 £28.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PFERD 67768125 Z Psf Steelox flap disc, made by PFERD, features a diameter of 125 mm with a bore diameter of 22.23 mm. It is ideal for grinding and finishing tasks on steel and stainless steel due to its abrasive pad mount. This pack contains 10 high-quality flap discs designed for efficient material removal and a smooth finish.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Grit 80
Rotational speed (max.) 12200 U/min

Reviews

Be the first to submit a review

Trustpilot