PFERD 67766115 POLIFAN Flap Disc 115mm aggressive cut 10pcs

MPN
67766115
Brand
PFERD
EAN-13
4007220444597
Order Code
05-9332
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £31.00 £26.35
10+ £25.11
50+ £24.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

The PFERD 67766115 Z Psf Steelox flap disc, manufactured by PFERD, features a diameter of 115 mm and a bore diameter of 22.23 mm. It is designed for grinding and finishing tasks on steel and stainless steel, providing efficient material removal and a fine surface finish. This pack contains 10 flap discs, making it suitable for various industrial and workshop applications.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 10
Grit 60
Rotational speed (max.) 13300 U/min

Reviews

Be the first to submit a review

Trustpilot