PFERD 67764150 Steelox Flap Disc 150mm aggressive performance 10pcs

MPN
67764150
Brand
PFERD
EAN-13
4007220805923
Order Code
05-9330
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £54.00 £45.90
10+ £44.29
50+ £44.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 16/11/2026

The PFERD 67764150 Z Psf Steelox flap disc has a diameter of 150 mm and a bore diameter of 22.23 mm. It is known for its high-performance abrasive capabilities, making it suitable for grinding and finishing tasks. This product is typically used in metalworking applications to smooth and shape steel surfaces.
Type Flap Disc
Diameter 150mm
Bore Size 22.23mm
Quantity 10
Grit 40
Rotational speed (max.) 10200 U/min

Reviews

Be the first to submit a review

Trustpilot