PFERD 67756115 Polifan flap Disc 115mm 22.23mm 10pcs cool Grinding

MPN
67756115
Brand
PFERD
EAN-13
4007220232897
Order Code
05-9328
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £48.00 £44.57
10+ £43.00
50+ £42.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 170 availableBack-order availability date - 15/11/2026

The PFERD 67756115 A-Cool Sg Inox + Alu flap disc features a diameter of 115 mm with a bore diameter of 22.23 mm. This pack of 10 abrasive discs is ideal for grinding and finishing stainless steel and aluminium surfaces. Common applications include metalworking and fabrication tasks where smooth surface preparation is required.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 10
Grit 60
Rotational speed (max.) 13300 U/min

Reviews

Be the first to submit a review

Trustpilot