PFERD 67744125 PFC 125 A flap Disc 125mm for inox/steel 10 pcs

MPN
67744125
Brand
PFERD
EAN-13
4007220444603
Order Code
05-9325
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £25.47
10+ £24.28
50+ £24.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The PFERD 67744125 flap disc features a diameter of 125 mm and a bore diameter of 22.23 mm, making it suitable for use on both stainless steel and steel surfaces. This abrasive flap disc is ideal for grinding and finishing tasks, offering superior performance in metalworking applications. It comes in a pack of 10, providing ample supply for intensive industrial usage.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Grit 40

Reviews

Be the first to submit a review

Trustpilot