PFERD 67706185 Steelox Flap Disc 180mm Dia 22.23mm Bore 10 pcs

MPN
67706185
Brand
PFERD
EAN-13
4007220167854
Order Code
05-9323
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £66.14
10+ £64.15
50+ £63.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 173 availableBack-order availability date - 16/11/2026

The PFERD 67706185 A Psf Steelox flap disc features a diameter of 180 mm and a bore diameter of 22.23 mm. Designed for high-performance grinding, its abrasive properties make it ideal for metalworking tasks. This pack contains 10 pieces, suitable for professionals requiring reliable and consistent results.
Type Flap Disc
Diameter 180mm
Bore Size 22.23mm
Quantity 10
Grit 60
Rotational speed (max.) 8500 U/min

Reviews

Be the first to submit a review

Trustpilot