PFERD 67689072 z sgp curve flap Disc 150 mm for steel/stainless steel

MPN
67689072
Brand
PFERD
EAN-13
4007220844939
Order Code
05-9322
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £108.00 £91.80
10+ £89.05
50+ £88.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 480 availableBack-order availability date - 15/11/2026

The PFERD flap disc, model 67689072, features a diameter of 150 mm and a bore diameter of 22.23 mm. It is designed for superior abrasive performance on steel surfaces, with ten discs included in the set. This flap disc is typically used for grinding, deburring, and finishing applications.
Type Flap Disc
Diameter 150mm
Bore Size 22.23mm
Rotational speed (max.) 10200 U/min
Width 14mm

Reviews

Be the first to submit a review

Trustpilot