PFERD 67689063 SGP curve flap Disc 125mm for steel/stainless steel

MPN
67689063
Brand
PFERD
EAN-13
4007220113806
Order Code
05-9319
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £105.67 £89.82
10+ £87.12
50+ £86.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD flap disc, model 67689063, features a 125 mm diameter and a 22.23 mm bore diameter, suitable for use with steel and stainless steel. It comes with ten pieces per pack and is compatible with Steelox and X-Lock mounting systems. This abrasive tool is typically used for grinding and finishing metal surfaces efficiently.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Grit 40

Reviews

Be the first to submit a review

Trustpilot