PFERD 67689062 Steelox flap Disc 125 mm 22.23 mm 10 pcs for steel removal

MPN
67689062
Brand
PFERD
EAN-13
4007220790175
Order Code
05-9318
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £88.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PFERD flap disc, model 67689062, features a diameter of 125 mm and a bore diameter of 22.23 mm, ideal for grinding and finishing applications. This Steelox flap disc is designed for use on curved surfaces, providing efficient stock removal and smooth finishes. Supplied in packs of 10, it is commonly used in metalworking and construction for polishing and surface preparation tasks.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Grit 40
Rotational speed (max.) 12200 U/min

Reviews

Be the first to submit a review

Trustpilot