PFERD 67689056 Sgp Curve Flap Disc 125mm 22.23mm Bore 10 pcs Steel/Stainless

MPN
67689056
Brand
PFERD
EAN-13
4007220790168
Order Code
05-9317
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £97.74 £89.86
10+ £87.17
50+ £86.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

PFERD's Co Sgp Curve Steelox flap disc is designed for abrasive grinding applications, featuring a 125 mm diameter and a 22.23 mm bore. This high-performance abrasive tool comes in a pack of 10, making it suitable for heavy-duty industrial use. It's ideal for metalwork tasks requiring precision and durability.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Grit 60
Rotational speed (max.) 12200 U/min

Reviews

Be the first to submit a review

Trustpilot