PFERD 67686125 Z SG Power flap Disc 125 mm for aggressive Cutting

MPN
67686125
Brand
PFERD
EAN-13
4007220167656
Order Code
05-9311
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £47.57 £24.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

PFERD's 67686125 Z Sg Power Steelox flap disc features a diameter of 125 mm and a bore diameter of 22.23 mm. This abrasive tool comes in a pack of 10 pieces and is ideal for grinding and finishing applications on steel. It is commonly used in industrial settings for efficient material removal and surface preparation.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Grit 60
Rotational speed (max.) 12200 U/min

Reviews

Be the first to submit a review

Trustpilot