PFERD 67684125 Z SG flap Disc 125mm aggressive Cutting for steel 10pcs

MPN
67684125
Brand
PFERD
EAN-13
4007220167625
Order Code
05-9309
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £47.59
10+ £45.60
50+ £43.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PFERD 67684125 Z Sg Power Steelox flap disc is designed with a diameter of 125 mm and a bore diameter of 22.23 mm. It is ideal for efficient grinding and blending of metal surfaces, typically used for steel and stainless steel applications. This pack contains 10 high-performance abrasive flap discs, suitable for both professional and DIY projects involving heavy-duty deburring and surface finishing.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Grit 40
Rotational speed (max.) 12200 U/min

Reviews

Be the first to submit a review

Trustpilot