PFERD 67666125 POLIFAN flap Disc 125mm 22.23mm bore 10 pcs steel Cutting

MPN
67666125
Brand
PFERD
EAN-13
4007220512524
Order Code
05-9304
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £29.75 £16.46
10+ £28.35 £15.60
50+ £28.21 £15.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

The PFERD 67666125 Z Psf Steelox flap disc is designed for precision abrasive tasks and features a diameter of 125 mm and a bore diameter of 22.23 mm. This product, available in a pack of 10, is ideal for grinding and finishing work on steel and stainless steel surfaces. Manufactured by PFERD, these flap discs are commonly used in metalworking and fabrication for their efficiency and durability.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Grit 60
Rotational speed (max.) 12200 U/min

Reviews

Be the first to submit a review

Trustpilot