PFERD 67664125 POLIFAN Flap Disc 125mm x 22.23mm Aggressive Cutting 10pcs

MPN
67664125
Brand
PFERD
EAN-13
4007220512517
Order Code
05-9301
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £29.75 £16.46
10+ £28.35 £15.60
50+ £28.21 £15.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

The PFERD flap disc 67664125 features a diameter of 125 mm and a bore diameter of 22.23 mm. It is designed for efficiently grinding and finishing steel and stainless steel surfaces, offering both durability and effectiveness. The disc is commonly used in metalworking and industrial applications to remove rust, scale, and burrs.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Grit 40
Rotational speed (max.) 12200 U/min

Reviews

Be the first to submit a review

Trustpilot