PFERD 67658125 POLIFAN flap Disc 125 mm cool grind inox/aluminium 10 pcs

MPN
67658125
Brand
PFERD
EAN-13
4007220232958
Order Code
05-9299
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £48.88
10+ £47.42
50+ £47.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 46 availableBack-order availability date - 15/11/2026

The PFERD 67658125 A-Cool Sg Inox + Alu flap disc, with a diameter of 125 mm and a bore diameter of 22.23 mm, is designed for high-quality surface finishing. This abrasive pad is ideal for stainless steel and aluminium applications, offering efficient material removal and a refined finish. Suitable for professional and industrial use, the pack includes 10 discs for extended functionality.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Grit 80
Rotational speed (max.) 12200 U/min

Reviews

Be the first to submit a review

Trustpilot