PFERD 67656115 POLIFAN fan Disc 115mm INOX/ALU cool cut 10pcs

MPN
67656115
Brand
PFERD
EAN-13
4007220222744
Order Code
05-9298
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £48.00 £44.57
10+ £43.00
50+ £42.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 158 availableBack-order availability date - 15/11/2026

PFERD's flap disc, model 67656115, features a diameter of 115 mm and is designed for efficient abrasive applications. This flap disc, sold in packs of 10, is ideal for working with stainless steel (INOX) and aluminium as it facilitates cooling during surface finishing. Its primary use includes grinding and smoothing surfaces in both industrial and professional settings.
Type Flap disc
Diameter 115mm
Bore Size 22.23mm
Quantity 10
Grit 60
Thread Size 22.23mm
Width 17mm

Reviews

Be the first to submit a review

Trustpilot