PFERD 67654125 POLIFAN Flap Disc 125mm for cool Grinding on stainless steel

MPN
67654125
Brand
PFERD
EAN-13
4007220232910
Order Code
05-9297
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £53.00 £48.88
10+ £47.42
50+ £47.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 161 availableBack-order availability date - 15/11/2026

The PFERD 67654125 A-Cool Sg Inox + Alu flap disc, with a diameter of 125 mm and bore diameter of 22.23 mm, is designed for efficient grinding on stainless steel and aluminium. This abrasive disc offers effective material removal with reduced heat build-up, making it ideal for metalworking applications. Each box contains 10 flap discs, suitable for professional use in fabrication and maintenance environments.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Grit 40
Rotational speed (max.) 12200 U/min

Reviews

Be the first to submit a review

Trustpilot