PFERD 67644125 POLIFAN flap Disc 125 mm 10 pcs high Cutting performance

MPN
67644125
Brand
PFERD
EAN-13
4007220512425
Order Code
05-9293
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £32.00 £27.20
10+ £25.92
50+ £25.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

The PFERD 67644125 A Psf Steelox flap disc, with a diameter of 125 mm and a bore diameter of 22.23 mm, comes in a pack of 10 pieces. It features high-performance abrasive properties suitable for grinding and finishing steel and stainless steel surfaces. Ideal for use in metalworking, it provides efficient material removal and high surface quality.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Grit 40
Rotational speed (max.) 12200 U/min

Reviews

Be the first to submit a review

Trustpilot