PFERD 67612125 Polifan flap Disc 125mm 22.23mm 10pcs high Cutting power

MPN
67612125
Brand
PFERD
EAN-13
4007220167595
Order Code
05-9292
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £46.00 £41.69
10+ £40.23
50+ £40.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 114 availableBack-order availability date - 15/11/2026

The PFERD 67612125 A Sg Steelox flap disc, with a diameter of 125 mm and bore diameter of 22.23 mm, is an abrasive tool ideal for grinding and finishing tasks. This high-performance disc is designed for steel and stainless steel applications, offering efficient material removal and long service life. Suitable for professional use, it comes in a package of 10 pieces and is commonly used in metalworking and fabrication industries.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Grit 120
Rotational speed (max.) 12200 U/min

Reviews

Be the first to submit a review

Trustpilot