PFERD 67612115 A Sg Steelox Flap Disc 115mm 22.23mm High Cutting Power

MPN
67612115
Brand
PFERD
EAN-13
4007220167588
Order Code
05-9291
Country of Origin
Spain
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £42.00 £38.82
10+ £37.45
50+ £37.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 158 availableBack-order availability date - 04/10/2026

PFERD manufactures the A Sg Steelox flap disc, with a diameter of 115 mm and a bore of 22.23 mm, available in a pack of 10 pieces. These flap discs are designed for efficient grinding and finishing on metal surfaces. Ideal for industrial applications, they provide enhanced durability and precision in polishing and deburring tasks.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 10
Grit 120
Rotational speed (max.) 13300 U/min

Reviews

Be the first to submit a review

Trustpilot