PFERD 67608115 POLIFAN Flap Disc 115mm High Cutting power 10 pcs

MPN
67608115
Brand
PFERD
EAN-13
4007220167557
Order Code
05-9290
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £42.00 £38.82
10+ £37.45
50+ £37.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 170 availableBack-order availability date - 15/11/2026

The PFERD A Sg Steelox flap disc, model 67608115, features a diameter of 115 mm and a bore diameter of 22.23 mm. This abrasive tool is ideal for grinding and finishing applications on steel materials. Supplied in packs of 10, it's suitable for both industrial and professional use.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 10
Grit 80
Rotational speed (max.) 13300 U/min

Reviews

Be the first to submit a review

Trustpilot