PFERD 67606115 POLIFAN flap Disc 115mm 22.23mm bore 10 pcs steel Cutting

MPN
67606115
Brand
PFERD
EAN-13
4007220167526
Order Code
05-9288
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £42.00 £38.82
10+ £37.45
50+ £37.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 15/11/2026

The PFERD A Sg Steelox flap disc is designed for grinding and finishing metal surfaces with a diameter of 115 mm and bore diameter of 22.23 mm. This abrasive tool is typically used in metalworking for removing weld seams, surface grinding, and smoothing edges. It comes in a pack of 10, suitable for various industrial applications.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 10
Grit 60
Rotational speed (max.) 13300 U/min

Reviews

Be the first to submit a review

Trustpilot