PFERD 67604125 Polifan Flap Disc 125mm 22.23mm Bore High Power Pack of 10

MPN
67604125
Brand
PFERD
EAN-13
4007220167502
Order Code
05-9287
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £46.00 £41.69
10+ £40.23
50+ £40.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 497 availableBack-order availability date - 15/11/2026

The PFERD 67604125 A Sg Steelox is a flap disc with a diameter of 125 mm and a bore diameter of 22.23 mm, available in a pack of 10 pieces. This abrasive accessory is ideal for grinding and finishing tasks on steel and stainless steel surfaces. The flap discs are commonly used in tasks requiring precise surface preparation or material removal.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Grit 40
Rotational speed (max.) 12200 U/min

Reviews

Be the first to submit a review

Trustpilot