PFERD 66324094 Cutting Disc 400mm steel quenched 10 pcs high performance

MPN
66324094
Brand
PFERD
EAN-13
4007220639610
Order Code
05-9285
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £138.00 £117.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

PFERD manufactures the 66324094 cutting disc, which is designed with a straight profile and measures 400 mm in diameter. This disc is optimised for cutting quenched steel, making it suitable for industrial applications requiring precision and durability. Ideal for heavy-duty metalwork, this set includes ten high-performance discs.
Type Cutting Discs
Diameter (Ø) 400mm
Bore Size 32mm
Quantity 10
Misc Attribute #####gerade
Rotational speed (max.) 3800 U/min
Thickness 3.8

Reviews

Be the first to submit a review

Trustpilot