PFERD 66323575 Cutting Disc steel/stainless 350mm 10 pcs aggressive cut

MPN
66323575
Brand
PFERD
EAN-13
4007220950197
Order Code
05-9284
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £57.16 £48.59
10+ £46.88
50+ £46.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PFERD 66323575 cutting disc is designed for use with stainless steel, quenched steel, and standard steel materials. This durable 350 mm disc is straight, making it ideal for precise, high-performance cutting applications. Supplied in a pack of ten, it is suitable for industrial environments requiring efficient and reliable metal cutting solutions.
Type Cutting Discs
Diameter (Ø) 350mm
Bore Size 25.4mm
Quantity 10
Misc Attribute #####gerade
Rotational speed (max.) 4400 U/min
Thickness 2.8

Reviews

Be the first to submit a review

Trustpilot