PFERD 66323574 Cutting Disc straight 350mm 10pcs for hardened steel

MPN
66323574
Brand
PFERD
EAN-13
4007220817605
Order Code
05-9283
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £60.00 £51.00
10+ £49.21
50+ £49.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 490 availableBack-order availability date - 10/10/2026

The PFERD cutting disc, model 66323574, is designed for efficient cutting of quenched steel and is provided as a set of 10 pieces. With a 350 mm diameter and 2.8 mm thickness, this straight cutting disc is ideal for precise, high-performance steel chopping. It is particularly suited for industrial tasks requiring robust and durable tools.
Type Cutting Discs
Diameter (Ø) 350mm
Bore Size 25.4mm
Quantity 10
Misc Attribute #####gerade
Rotational speed (max.) 4400 U/min
Thickness 2.8

Reviews

Be the first to submit a review

Trustpilot