PFERD 66323570 Cutting Disc 350mm steel chopsaw use 10pcs durable

MPN
66323570
Brand
PFERD
EAN-13
4007220629154
Order Code
05-9281
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £82.00 £69.70
10+ £67.61
50+ £67.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 239 availableBack-order availability date - 10/10/2026

The PFERD 66323570 cutting disc is a straight, 350 mm diameter tool designed for high-performance cutting of quenched steel. This durable disc, available in a pack of 10, is ideal for industrial applications requiring precision and efficiency. It is commonly used for chopping steel, providing reliable performance in heavy-duty environments.
Type Cutting Discs
Diameter (Ø) 350mm
Bore Size 25.4mm
Quantity 10
Misc Attribute #####gerade
Rotational speed (max.) 4400 U/min
Thickness 2.8

Reviews

Be the first to submit a review

Trustpilot