PFERD 66323074 Cutting Disc 300mm straight aggressive burr-free separation

MPN
66323074
Brand
PFERD
EAN-13
4007220832264
Order Code
05-9280
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £106.00 £90.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The PFERD 80 T 300-2,8 K PSF CHOP STEEL/25,4 cutting disc is designed for effective cutting of quenched steel, with a diameter of 300 mm and included in a pack of 20 pieces. This straight cutting disc features high-performance capabilities tailored for durability and precision in demanding metalwork tasks. It is typically utilised in industrial settings for cutting robust steel materials.
Type Cutting Discs
Diameter 300mm
Bore Size 25.4mm
Quantity 2
Misc Attribute #####gerade
Rotational speed (max.) 5100 U/min
Thickness 2.8

Reviews

Be the first to submit a review

Trustpilot