PFERD 64281280 Ceramic grain fibre Disc Ø125mm CO-ALU 80 non-ferrous

MPN
64281280
Brand
PFERD
EAN-13
4007220218983
Order Code
05-9275
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.40
10+ £32.23
50+ £32.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 196 availableBack-order availability date - 09/11/2026

PFERD manufactures the Ceramic grain fibre disc Ø 125 mm CO-ALU 80, designed specifically for soft non-ferrous metals. The sanding disc features a diameter of 125 mm and is ideal for efficient material removal. It is particularly suited for use in professional metalworking applications.
Type Fibre Disc
Diameter 125mm
Bore Size 22.23mm

Reviews

Be the first to submit a review

Trustpilot