PFERD 64202125 Sanding Discs 125 mm 24 grit 25 pk high removal rate

MPN
64202125
Brand
PFERD
EAN-13
4007220216613
Order Code
05-9269
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £56.00 £47.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

PFERD 64202125 sanding discs feature a grit size of 24 and a diameter of 125 mm. The pack contains 25 pieces, making it suitable for heavy-duty grinding and sanding tasks. Designed for use with grinder equipment, these discs are ideal for material removal and surface preparation.
Type Sanding Disc
Diameter 125mm
Bore Size 22mm
Quantity 25
Grit 24
Rotational speed (max.) 12200 U/min

Reviews

Be the first to submit a review

Trustpilot