PFERD 64195126 CC-GRIND robust Grinding Disc for steel/INOX 125 mm

MPN
64195126
Brand
PFERD
EAN-13
4007220304396
Order Code
05-9265
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £62.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 111 in stock

PFERD manufactures the CC-GRIND-ROBUST 125 SGP STEELOX grinding disc, featuring a 125 mm diameter and 22.23 mm bore diameter. This robust disc is suitable for metalwork applications, delivering efficient grinding for both steel and inox materials. Sold in packs of 10, it is ideal for industrial use where high performance is required.
Type Grinding Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10

Reviews

Be the first to submit a review

Trustpilot