PFERD 64185125 CC-Grind-Solid Steel Grinding Disc 125mm 10pcs

MPN
64185125
Brand
PFERD
EAN-13
4007220887073
Order Code
05-9249
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £60.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

PFERD manufactures the 64185125 Cc-Grind-Solid Sg Steel grinding discs, which have a diameter of 125 mm and come in a pack of 10. These high-performance grinding discs are designed for efficient steel grinding with reduced vibration and noise. They are ideal for surface grinding and weld seam processing on metalwork.
Type Grinding Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Rotational speed (max.) 12200 U/min

Reviews

Be the first to submit a review

Trustpilot