PFERD 64181115 CC-GRIND-STRONG steel Grinding Disc 115mm dia 10pcs

MPN
64181115
Brand
PFERD
EAN-13
4007220104477
Order Code
05-9244
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £69.74 £59.28
10+ £57.50
50+ £57.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 127 availableBack-order availability date - 10/10/2026

PFERD 64181115 is a grinding disc designed for steel, featuring a diameter of 115 mm and a bore diameter of 22.23 mm. This robust disc is part of the CC-GRIND-STRONG series and is sold in packages of 10 pieces. It is typically used for heavy-duty grinding applications where efficient material removal is required.
Type Grinding Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 10

Reviews

Be the first to submit a review

Trustpilot