PFERD 64176111 ceramic grain Disc 115mm CO-COOL 60 for cool Grinding

MPN
64176111
Brand
PFERD
EAN-13
4007220696910
Order Code
05-9242
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £37.80 £32.13
10+ £31.00
50+ £30.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 272 availableBack-order availability date - 10/09/2026

The PFERD ceramic grain fibre disc, model 64176111, features a diameter of 115 mm and is designed for cool grinding on stainless steel. It is ideal for efficient and precise material removal, reducing heat and preventing discolouration. This high-performance sanding disc is perfect for professional applications requiring consistent results, available in packs of 25 pieces.
Type Fibre Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 25

Reviews

Be the first to submit a review

Trustpilot