PFERD 64173125 Ceramic Grain Fibre Disc 125mm Cool Grinding 25 pcs

MPN
64173125
Brand
PFERD
EAN-13
4007220696965
Order Code
05-9241
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £63.80 £54.23
10+ £52.32
50+ £52.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 10/09/2026

Pferd 64173125 is a ceramic grain fibre disc designed for cool grinding on stainless steel. The disc has a diameter of 125 mm and features a CO-COOL 36 grit for efficient and low-temperature grinding. It is ideal for professional metalworking applications.
Type Fibre Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 25

Reviews

Be the first to submit a review

Trustpilot