PFERD 64112111 Sanding Discs 120 grit 115mm 25 pcs universal Grinding

MPN
64112111
Brand
PFERD
EAN-13
4007220500934
Order Code
05-9236
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £31.00 £26.35
10+ £25.11
50+ £24.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 196 availableBack-order availability date - 09/10/2026

PFERD 64112111 sanding discs feature a grit size of 120 and a diameter of 115 mm. They are designed to be used as grinder accessories, ideal for precise grinding and sanding tasks. Each pack contains 25 discs, providing ample supply for various metal and woodworking applications.
Type Sanding Disc
Diameter 115mm
Bore Size 22mm
Quantity 25
Grit 120
Rotational speed (max.) 13300 U/min

Reviews

Be the first to submit a review

Trustpilot