PFERD 64108111 Sanding Discs 115mm grit 80 25 pcs for universal use

MPN
64108111
Brand
PFERD
EAN-13
4007220165102
Order Code
05-9232
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £32.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 87 availableAdditional 1 due on 02/12/2026

PFERD manufactures sanding discs, model 64108111, with a grit size of 80 and a diameter of 115 mm, supplied in a pack of 25. These discs are ideal for grinding and finishing tasks and are suitable for use with standard grinders. Typical applications include smoothing surfaces, removing paint, and preparing metal and wood for further treatment.
Type Sanding Disc
Diameter 115mm
Bore Size 22mm
Quantity 25
Grit 80
Rotational speed (max.) 13300 U/min

Reviews

Be the first to submit a review

Trustpilot