PFERD 64102125 Sanding Discs 125mm grit 24 25 pcs for universal tasks

MPN
64102125
Brand
PFERD
EAN-13
4007220164969
Order Code
05-9229
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £42.07 £35.76
10+ £34.50
50+ £34.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD 64102125 sanding discs have a grit size of 24 and a diameter of 125 mm, making them suitable for coarse grinding tasks. Manufactured by PFERD, these discs are designed for use with grinders and are excellent for heavy material removal. They come in a pack of 25, ideal for industrial applications requiring efficient surface preparation.
Type Sanding Disc
Diameter 125mm
Bore Size 22mm
Quantity 25
Grit 24
Rotational speed (max.) 12200 U/min

Reviews

Be the first to submit a review

Trustpilot